- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 148513-1
148513-1
TE Connectivity / AMP Brand
TYPE M RECPT CONT R/A PCB MNT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Carton Packaging
Description
+
TYPE M RECPT CONT R/A PCB MNT
Product Highlights:
- Contact Type = High Current Power Contact
- Socket
- Right Angle Contact Shape
- Terminate To Printed Circuit Board
- Not Make First / Break Last
Search Keywords: 1485131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148513-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.61
23
$14.33
45
$14.06
89
$13.79
1,000
$13.54
3,000
$12.59
5,000 +
$11.66
Click for Quote
Log in
to unlock special pricing