Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

148497-5

024+7 EURO TYPE M RECP ASY PWR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
024+7 EURO TYPE M RECP ASY PWR
Product Highlights:
  • Product Series = Type M
  • Connector
  • Mating Type = Receptacle
  • 32 Signal Contacts
  • 8 Power or Coaxial Contacts
Search Keywords: 1484975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 148497-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIN 41612
Gender: SKT
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 8Power/32Signal
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 148497-5 discontinued?
Yes, 148497-5 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 148497-5 RoHS compliant?
No, 148497-5 is not RoHS compliant.
What is the lead time for 148497-5?
The standard lead time for 148497-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.50
4
$88.82
8
$87.15
16
$85.48
560
$83.79
1,000
$79.24
5,000
$77.43
10,000 +
$75.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!