- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1484793-1
1484793-1
TE Connectivity / AMP Brand
Conn Triaxial Crimp ST Cable Mount PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Triaxial Crimp ST Cable Mount PL
Search Keywords: 14847931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1484793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Triaxial3746
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Crimp3745
-
Operating Temperature:N/A
-
Dimension:28.583741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
1
$298.58
3
$294.10
5 +
$289.69
Click for Quote
Log in
to unlock special pricing