- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1484576-1
1484576-1
TE Connectivity / AMP Brand
2001-5544-02 SMA CABLE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2001-5544-02 SMA CABLE PLUG
Search Keywords: 14845761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1484576-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:8.13 x 7.92 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$132.13
200
$67.49
300
$45.94
400 +
$45.02
Click for Quote
Log in
to unlock special pricing