- Home ›
- All Products›
- 1484510-1
1484510-1
TE Connectivity / AMP Brand
RECP ASSY,TCAS,SZ 3,ARINC 600
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY,TCAS,SZ 3,ARINC 600
Product Highlights:
- Not Sealed
- Shell Size = 3
- Shell Configuration = Receptacle
- Contact Arrangement (Module A) = C4
- Contact Arrangement (Module B) = C4
Search Keywords: 14845101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1484510-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Contact Arrangement Code (Module F):100
-
Rack & Panel Connector Shell Size:3
-
Contact Arrangement Code (Module B):C4
-
Connector Product Type:Connector Assembly
-
Contact Arrangement Code (Module C):13C2
-
Contact Arrangement Code (Module D):Blank (Dummy)
-
Contact Type:Pin
-
Clinch Nut Size:14702
-
Mating Alignment:With
-
Shell Finish:Chromate
-
Connector Mounting Type:Board Mount
-
Contact Arrangement Code (Module E):150
-
Rack & Panel Connector Contact Style:Coax
-
Release Style:Front
-
Clinch Nut Quantity:10
-
Contact Arrangement Code (Module A):C4
-
Panel Mount Feature Type:Clinch Nut
-
Mating Alignment Type:Polarization
-
Contact Size:Size 5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
14
$2,677.21
28
$1,367.39
42
$930.79
56 +
$912.17
Click for Quote
Log in
to unlock special pricing