- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1484244-1
TE Connectivity / AMP Brand
1484244-1
ADAPTER, TNC PLUG TO N JACK 3682 2311 02
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1484244-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | OSN-OST Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | F/PL |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 31.75 x 15.88 mm |