- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 148423-5
148423-5
TE Connectivity / AMP Brand
EURO TYPE M REC 42+6,THIN STK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EURO TYPE M REC 42+6,THIN STK
Product Highlights:
- Connector Style = Receptacle
- Product Series = Type M
- Contact Type = Socket
- Number of Signal Contacts = 42
- 6 Power or Coaxial Contacts
Search Keywords: 1484235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148423-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:6Power/42Signal
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
150
$32.94
300
$17.39
450
$11.96
600 +
$11.72
Click for Quote
Log in
to unlock special pricing