Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

148417-5

EURO TYPE M REC 78+2,THIN STK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
EURO TYPE M REC 78+2,THIN STK
Product Highlights:
  • Product Series = Type M
  • Connector
  • Mating Type = Receptacle
  • Number of Signal Contacts = 78
  • 2 Power or Coaxial Contacts
Search Keywords: 1484175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 148417-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 2Power/78Signal
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 148417-5 RoHS compliant?
No, 148417-5 is not RoHS compliant.
What is the lead time for 148417-5?
The standard lead time for 148417-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$48.61
25
$48.49
50
$48.37
100
$48.26
150
$48.13
300
$25.40
450
$17.47
600 +
$17.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!