- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 148413-5
148413-5
TE Connectivity / AMP Brand
A Type M right-angle Eurocard pin assembly with 42+6 signal/coaxial contacts and solder posts, compliant with DIN 41612 and IE ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A Type M right-angle Eurocard pin assembly with 42+6 signal/coaxial contacts and solder posts, compliant with DIN 41612 and IEC 60603-2 standards.
Product Highlights:
- Product Series = Type M
- Connector
- Mating Type = Plug
- Number of Signal Contacts = 42
- 6 Power or Coaxial Contacts
Search Keywords: 1484135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148413-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:42
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Order Increment:
30
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$9.944
30
$9.040
60
$8.530
120
$7.830
150
$7.760
300
$7.720
450
$7.700
600 +
$7.620
Click for Quote
Log in
to unlock special pricing