- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 148412-5
148412-5
TE Connectivity / AMP Brand
EURO TYPE M PIN ASSY 60+4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EURO TYPE M PIN ASSY 60+4
Product Highlights:
- Product Series = Type M
- Connector
- Mating Type = Plug
- Number of Signal Contacts = 60
- 4 Power or Coaxial Contacts
Search Keywords: 1484125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148412-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power/60Signal
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
150
$33.30
300
$17.57
450
$12.09
600 +
$11.84
Click for Quote
Log in
to unlock special pricing
Accessories