- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 148384-5
148384-5
TE Connectivity / AMP Brand
DIN 41612 Connector - Style M - Receptacle - Female Sockets - 32 (24 + 8 Power) Position - 3 Rows - 0.100" (2.54mm) Pitch - Pr ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DIN 41612 Connector - Style M - Receptacle - Female Sockets - 32 (24 + 8 Power) Position - 3 Rows - 0.100" (2.54mm) Pitch - Press-Fit Termination.
Product Highlights:
- Product Series = Type M
- Connector
- Mating Type = Receptacle
- Number of Signal Contacts = 24
- 8 Power or Coaxial Contacts
Search Keywords: 1483845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148384-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:8Power/24Signal
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
113
$9.55
225
$5.90
338
$4.67
450 +
$4.57
Click for Quote
Log in
to unlock special pricing