- Home ›
- All Products›
- 1483357-2
1483357-2
TE Connectivity / AMP Brand
micro match lead assembly 18 positions
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
micro match lead assembly 18 positions
Search Keywords: 14833572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1483357-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Designation:Patch Cord
-
Power Cable Assembly Connector Type (End A):Micro-Match MOW Connector
-
Number of Positions:18
-
Number of Power Positions:0
-
Product Type:Cable Assembly
-
Power Cable Assembly Overall Outside Cable Diameter:.036 in, .93 mm
-
Power Cable Assembly Housing Color:Red
-
Power Cable Assembly Configuration:Double-Ended
-
Cable Assembly Category:Industry Standard
-
Flammability Rating:UL 2651
-
Power Cable Assembly Connector Type (End B):Micro-Match MOW Connector
-
IEEE 1394:No
-
Power Cable Assembly Type:Micro-Match Lead
-
Equalized:Yes
-
Cable Assembly Length:.492 ft, .15 m
-
Power Cable Assembly Color:Gray
-
Wire Size:28 AWG, .089 mm²
-
CLOUDSPLITTER:No
-
Keyed:Yes
-
Power Cable Assembly Housing Material:PBT GF20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$5.00
300
$3.07
450
$2.43
600 +
$2.38
Click for Quote
Log in
to unlock special pricing