- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 1483357-1
1483357-1
TE Connectivity / AMP Brand
micro match lead assembly 18 positions
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
micro match lead assembly 18 positions
Search Keywords: 14833571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1483357-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Length:0.1 m
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
10
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
150
$4.55
300
$2.80
450
$2.22
600 +
$2.17
Click for Quote
Log in
to unlock special pricing