- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1483354-3
1483354-3
TE Connectivity / AMP Brand
micro match lead assembly 12 positions
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
micro match lead assembly 12 positions
Search Keywords: 14833543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1483354-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Equalized:Yes
-
Housing Color:Red
-
Connector Type (End B):Micro-Match MOW Connector
-
Color:Gray
-
Shielded:No
-
Operating Temperature Range:-40 – 221 °C, -40 – 105 °F
-
Overall Outside Cable Diameter:.036 in, .93 mm
-
Wire Size:28 – 28 AWG, .08 mm²
-
Product Designation:Patch Cord
-
Number of Positions:12
-
Product Type:Cable Assembly
-
Connector Type (End A):Micro-Match MOW Connector
-
Flammability Rating:UL 2651
-
Cable Assembly Length:.82 ft, .25 m
-
Number of Power Positions:0
-
IEEE 1394:No
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Type:Micro-Match Lead
-
Configuration:Double-Ended
-
Keyed:Yes
-
Housing Material:PBT GF20
-
CLOUDSPLITTER:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$5.07
300
$3.12
450
$2.47
600 +
$2.42
Click for Quote
Log in
to unlock special pricing