- Home ›
- All Products›
- 1483350-2
1483350-2
TE Connectivity / AMP Brand
micro match lead assembly 4 positions
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
micro match lead assembly 4 positions
Search Keywords: 14833502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1483350-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Cable Assembly Housing Color:Red
-
Power Cable Assembly Shielded:No
-
Power Cable Assembly Housing Material:PBT GF20
-
Product Designation:Patch Cord
-
Cable Assembly Category:Industry Standard
-
Wire Size:28 AWG, .08 mm²
-
Power Cable Assembly Connector Type (End B):Micro-Match MOW Connector
-
Keyed:Yes
-
IEEE 1394:No
-
Power Cable Assembly Connector Type (End A):Micro-Match MOW Connector
-
Power Cable Assembly Overall Outside Cable Diameter:.036 in, .93 mm
-
Power Cable Assembly Color:Gray
-
Power Cable Assembly Type:Micro-Match Lead
-
Product Type:Cable Assembly
-
CLOUDSPLITTER:No
-
Number of Positions:4
-
Equalized:Yes
-
Cable Assembly Length:.49 ft, .15 m
-
Power Cable Assembly Configuration:Double-Ended
-
Operating Temperature Range:-40 – 221 °C, -40 – 105 °F
-
Flammability Rating:UL 2651
-
Number of Power Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$4.28
500
$2.63
750
$2.08
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing