- Home ›
- All Products›
- 1483283-2
1483283-2
TE Connectivity / AMP Brand
SHORTENED 04P.CIS FEMALE CONN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHORTENED 04P.CIS FEMALE CONN
Search Keywords: 14832832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1483283-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
PCB Mount Alignment:Without
-
Rectangular Termination Post & Tail Thickness:.022 in, .56 mm
-
Connector Length:.4 in, 10.1 mm
-
Number of Positions:4
-
Circuit Application:Signal
-
Contact Shape & Form:Round
-
Contact Type:Socket
-
Contact Underplating Material Thickness:50 µin
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.3 in, 7.62 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Base Material:Brass
-
Rectangular Termination Post & Tail Width:.029 in, .73 mm
-
Sealable:No
-
Mating Retention:Without
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Connector Width:.3 in, 7.62 mm
-
Mating Alignment:Without
-
Header Type:Breakaway
-
Housing Temperature Rating:Standard
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:60 – 120 µin, 1.524 – 3.048 µm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
UL Flammability Rating:UL 94V-1
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.098 in, 2.5 mm
-
Housing Material:Crastin
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Thickness:59.84 – 119.6 µin, 1.52 – 3.04 µm
-
Mating Entry Location:Bottom
-
Number of Rows:1
-
Approved Standards:UL
-
PCB Mount Retention:Without
-
Stackable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Gray
-
Packaging Type:Loose Piece
-
Connector System:Board-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.6989
1,000
$0.5241
1,500
$0.4892
2,000 +
$0.4794
Click for Quote
Log in
to unlock special pricing