- Home ›
- All Products›
- 148120-5
148120-5
TE Connectivity / AMP Brand
096 EURO TYP C RECP 6MM ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
096 EURO TYP C RECP 6MM ASSY
Product Highlights:
- Preloaded
- Contact Gender = Receptacle
- Housing Gender = Plug
- Type = Type C
- 2.54 mm Centerline
Search Keywords: 1481205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148120-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Positions:96
-
DIN Level:II
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin-Lead
-
Connector Height:27.51 mm
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:96
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:Without
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Action/Compliant Tail
-
Panel Mount Feature:Without
-
DIN Size:Standard
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Housing Material:Polyester - GF
-
Contact Current Rating (Max):1.5 A
-
Number of Columns:18
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Mating Alignment:With
-
Number of Rows:3
-
PCB Mount Orientation:Vertical
-
Mating Retention:Without
-
Rows Loaded:A , B , C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.236 in, 6 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
150
$32.38
300
$17.09
450
$11.75
600 +
$11.52
Click for Quote
Log in
to unlock special pricing