- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 148103-1
148103-1
TE Connectivity / AMP Brand
032 EURO 1/2 B PIN MFBL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
032 EURO 1/2 B PIN MFBL ASSY
Product Highlights:
- Mating Type = Plug
- Number of Positions = 32
- PCB Mount Angle = Right Angle
- Post Type = Solder Post
- Make First / Break Last
Search Keywords: 1481031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148103-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$51.15
400
$26.13
600
$17.78
800 +
$17.43
Click for Quote
Log in
to unlock special pricing