- Home ›
- All Products›
- 1480968-1
1480968-1
TE Connectivity / AMP Brand
ASSY 4 POSN. 2,8MM REC.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY 4 POSN. 2,8MM REC.
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Receptacle
- Accepts Contact Gender = Tab
- With Connector Position Assurance
Search Keywords: 14809681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1480968-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
660 -
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Number of Rows:1
-
Packaging Method:Box
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:On the Terminal
-
Sealable:Yes
-
Serviceable:Yes
-
Primary Product Color:Black
-
Number of Positions:4
-
Nominal Voltage Architecture:12 V
-
Packaging Quantity:660
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:1.167 in, 29.65 mm
-
Product Length:1.26 in, 32 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.8mm
-
Housing Material:PA GF
-
Connector Height:.984 in, 25 mm
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
330
$10.95
660
$5.80
990
$4.08
1,320 +
$4.00
Click for Quote
Log in
to unlock special pricing