- Home ›
- All Products›
- 148083-1
148083-1
TE Connectivity / AMP Brand
048 EURO TYPE C PIN MFBL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
048 EURO TYPE C PIN MFBL ASSY
Search Keywords: 1480831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148083-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Base Material:Brass
-
Contact Type:Pin
-
Number of Positions:48
-
Number of Signal Positions:48
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Contact Current Rating (Max):1.5 A
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Rows:3
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Tin-Lead
-
Mating Alignment:With
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Make First / Break Last Contacts Loaded:Rows A, B, C - 1-16
-
PCB Mount Retention Type:Boardlock
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Number of Columns:16
-
Mating Alignment Type:Polarization
-
DIN Level:II
-
PCB Mount Alignment:With
-
Housing Material:Polyester - GF
-
Mating & Unmating Configuration:Make First / Break Last
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
DIN Size:Half
-
Packaging Method:Box
-
Centerline (Pitch):.1 in, 2.54 mm
-
Rows Loaded:A , B , C
-
Termination Post & Tail Length:.104 in, 2.64 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
150
$21.43
300
$11.34
450
$7.98
600 +
$7.82
Click for Quote
Log in
to unlock special pricing