Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480727-0

04P CMNL PLUG HSG P/M D/L NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
04P CMNL PLUG HSG P/M D/L NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 14807270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480727-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480727-0 RoHS compliant?
Yes, 1-480727-0 is RoHS compliant.
What is the lead time for 1-480727-0?
The standard lead time for 1-480727-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.693
1,500
$0.520
2,250
$0.485
3,000 +
$0.475
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!