Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480721-0

03P CMNL PLUG HSG W/LOK NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P CMNL PLUG HSG W/LOK NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 3
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 14807210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480721-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480721-0 RoHS compliant?
Yes, 1-480721-0 is RoHS compliant.
What is the lead time for 1-480721-0?
The standard lead time for 1-480721-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,369
Can Ship immediately
On Order:
5,000   can ship 1/18/27
Minimum Order Quantity:
50
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.996
250
$0.853
500
$0.804
1,000
$0.755
2,500
$0.707
5,000
$0.682
10,000
$0.680
15,000 +
$0.679
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!