Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480720-0

2 Position Rectangular Housing Connector Plug Natural 0.200" (5.08mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2 Position Rectangular Housing Connector Plug Natural 0.200" (5.08mm)
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 2
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 14807200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480720-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480720-0 RoHS compliant?
Yes, 1-480720-0 is RoHS compliant.
What is the lead time for 1-480720-0?
The standard lead time for 1-480720-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,878
Can Ship immediately
On Order:
15,000   can ship 10/21/26
Minimum Order Quantity:
50
14 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5972
250
$0.4139
1,000
$0.4099
2,500
$0.4059
5,000
$0.4049
7,500
$0.4039
10,000
$0.4029
15,000 +
$0.4019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!