- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480711-9
1-480711-9
TE Connectivity / AMP Brand
15P UMNL CAP HSG BLK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15P UMNL CAP HSG BLK
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 15
Search Keywords: 14807119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480711-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Buy all 36 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
10,200
can ship
Stock lot only:
36
Minimum Order Quantity:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.3815
50
$0.3468
500
$0.3103
1,000
$0.3032
2,500
$0.2967
5,000
$0.2908
7,500
$0.2900
10,000
$0.2749
15,000 +
$0.2714
Click for Quote
Log in
to unlock special pricing