- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480711-1
1-480711-1
TE Connectivity / AMP Brand
15P UMNL CAP HSG BRN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15P UMNL CAP HSG BRN
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 15
Search Keywords: 14807111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480711-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,550
can ship
Minimum Order Quantity:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.5602
500
$0.4551
1,000
$0.4348
2,500
$0.4161
5,000
$0.3990
7,500
$0.3980
10,000
$0.3672
15,000 +
$0.3663
Click for Quote
Log in
to unlock special pricing