Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480711-0

15P UMNL CAP HSG NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P UMNL CAP HSG NATL
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 15
Search Keywords: 14807110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480711-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    850
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    36/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480711-0 RoHS compliant?
Yes, 1-480711-0 is RoHS compliant.
What is the lead time for 1-480711-0?
The standard lead time for 1-480711-0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,258
Can Ship immediately
On Order:
12,750   can ship 11/18/26
Minimum Order Quantity:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5210
850
$0.3473
1,700
$0.3341
2,550
$0.3268
5,100
$0.3260
7,650
$0.3252
10,200
$0.3244
15,300 +
$0.3235
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!