Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480710-0

15P UMNL PLUG HSG NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P UMNL PLUG HSG NATL
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 15
Search Keywords: 14807100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480710-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    850
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480710-0 RoHS compliant?
Yes, 1-480710-0 is RoHS compliant.
What is the lead time for 1-480710-0?
The standard lead time for 1-480710-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,550   can ship 10/29/26
Minimum Order Quantity:
50
14 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6355
850
$0.3547
1,700
$0.3390
2,550
$0.3317
5,100
$0.3309
7,650
$0.3300
10,200
$0.3292
15,300 +
$0.3284
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!