Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480709-9

12P UMNL CAP HSG BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P UMNL CAP HSG BLK
Product Highlights:
  • Housing
  • Universal MATE-N-LOK Product Line
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
  • 6.35 mm Centerline
Search Keywords: 14807099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480709-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480709-9 RoHS compliant?
Yes, 1-480709-9 is RoHS compliant.
What is the lead time for 1-480709-9?
The standard lead time for 1-480709-9 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,550
Can Ship immediately
Manufacturer Stock:
57,000 can ship
Minimum Order Quantity:
100
6 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3533
500
$0.3236
1,000
$0.3108
3,000
$0.2905
5,000
$0.2810
8,000
$0.2724
15,000
$0.2475
25,000 +
$0.2258
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!