Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480708-9

12P UMNL PLUG HSG BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P UMNL PLUG HSG BLK
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 12
Search Keywords: 14807089
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480708-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480708-9 RoHS compliant?
Yes, 1-480708-9 is RoHS compliant.
What is the lead time for 1-480708-9?
The standard lead time for 1-480708-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
100
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3776
500
$0.3602
1,000
$0.3567
2,500
$0.3385
5,000
$0.3377
7,500
$0.3368
10,000
$0.3360
15,000 +
$0.3351
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!