- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480708-2
1-480708-2
TE Connectivity / AMP Brand
12P UMNL PLUG HSG RED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
12P UMNL PLUG HSG RED
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 12
Search Keywords: 14807082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480708-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
10,600
can ship
Stock lot only:
4
Minimum Order Quantity:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.3176
100
$0.2887
500
$0.2757
1,000
$0.2701
2,500
$0.2627
5,000
$0.2571
7,500
$0.2539
10,000
$0.2382
15,000 +
$0.2351
Click for Quote
Log in
to unlock special pricing