Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480708-0

This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series and is intended for use with plug c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series and is intended for use with plug carrying part number 1-480700-0. The cap features contacts with pre-tin plating and includes dual locking lances to provide optimum contact stability. The cap is manufactured to require low contact mating force and the contacts contained in the cap are completely enclosed in the cap's housing.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 12
Search Keywords: 14807080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480708-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-480708-0?
The recommended replacement for 1-480708-0 is 2-480708-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-480708-0 RoHS compliant?
Yes, 1-480708-0 is RoHS compliant.
What is the lead time for 1-480708-0?
The standard lead time for 1-480708-0 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,219
Can Ship immediately
On Order:
20,000   can ship 11/25/26
Minimum Order Quantity:
100
5 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3545
100
$0.3223
500
$0.2313
1,000
$0.2289
3,000
$0.2195
5,000
$0.2146
8,000
$0.2141
15,000
$0.2135
25,000 +
$0.2130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!