- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480707-9
TE Connectivity / AMP Brand
1-480707-9
09P UMNL CAP HSG BLK
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Universal MATE-N-LOK Product Line
- Row-to-Row Spacing = 6.35 mm
- Matrix Contact Layout
- 6.35 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-480707-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 9 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 19/Contact A |