Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480707-0

09P UMNL CAP HSG NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P UMNL CAP HSG NATL
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 9
Search Keywords: 14807070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480707-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1300
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 36/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480707-0 RoHS compliant?
Yes, 1-480707-0 is RoHS compliant.
What is the lead time for 1-480707-0?
The standard lead time for 1-480707-0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62,281
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2733
1,300
$0.1836
2,600
$0.1773
5,200
$0.1727
7,800
$0.1723
26,000
$0.1718
50,700
$0.1714
100,100 +
$0.1674
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!