- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480706-1
TE Connectivity / AMP Brand
1-480706-1
09P UMNL PLUG HSG BRN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P UMNL PLUG HSG BRN
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 9
Search Keywords: 14807061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:36/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-480706-1 RoHS compliant?
Yes, 1-480706-1 is RoHS compliant.
What is the lead time for 1-480706-1?
The standard lead time for 1-480706-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
100
$0.2691
500
$0.2447
1,300
$0.2318
2,600
$0.2302
5,200
$0.2256
7,800
$0.2250
10,400
$0.2245
26,000 +
$0.2086
Click for Quote
Log in
to unlock special pricing