Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480705-0

TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mount applications and with plugs carr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mount applications and with plugs carrying part numbers 1-480704-0 and 794096. Made with UL94V-2 rated nylon the cap has a temperature rating of 125°C. The cap’s dimensions are 27.43 mm by 39.37 mm and, like all parts from TE, the cap is RoHS compliant.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
Search Keywords: 14807050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480705-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 36/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480705-0 RoHS compliant?
Yes, 1-480705-0 is RoHS compliant.
What is the lead time for 1-480705-0?
The standard lead time for 1-480705-0 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,649
Can Ship immediately
On Order:
14,483   can ship 12/25/26
Minimum Order Quantity:
100
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2222
1,500
$0.1622
3,000
$0.1567
6,000
$0.1522
10,500
$0.1518
25,500
$0.1514
51,000
$0.1511
100,500 +
$0.1499
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!