Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480703-5

04P UMNL CAP HSG GRN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL CAP HSG GRN
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Receptacle
  • Not Preloaded
  • Accepts Contact Gender = Pin or Socket
Search Keywords: 14807035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480703-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    36/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480703-5 RoHS compliant?
Yes, 1-480703-5 is RoHS compliant.
What is the lead time for 1-480703-5?
The standard lead time for 1-480703-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,112
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.1917
1,000
$0.1689
2,500
$0.1652
5,000
$0.1640
7,500
$0.1608
25,000
$0.1405
50,000
$0.1402
100,000 +
$0.1340
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!