Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480703-0

Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - Locking Ramp - Crimp Termination - Pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - Locking Ramp - Crimp Termination - Panel Mount, Snap-In.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
Search Keywords: 14807030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480703-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    36/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480703-0 RoHS compliant?
Yes, 1-480703-0 is RoHS compliant.
What is the lead time for 1-480703-0?
The standard lead time for 1-480703-0 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138,208
Can Ship immediately
On Order:
5,020   can ship 10/8/26
Minimum Order Quantity:
100
4 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2593
1,000
$0.1552
2,500
$0.1527
5,000
$0.1454
7,500
$0.1450
25,000
$0.1447
50,000
$0.1443
100,000 +
$0.1440
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!