- Home ›
- All Products›
- 1-480702-6
Available Replacements
TE Connectivity / AMP Brand
1-480702-6
04P UMNL PLUG HSG BLU
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
04P UMNL PLUG HSG BLU
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 4
Search Keywords: 14807026
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-480702-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Power Positions: | 0 |
| Contact Retention Within Housing: | Without |
| Sealable: | No |
| Packaging Method: | Package |
| Multiple Contact Types: | Without |
| Number of Positions: | 4 |
| VDE Tested: | Yes |
| Number of Rows: | 1 |
| Agency/Standard Number: | E28476 |
| UL Flammability Rating: | UL 94V-2 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| UL Rating: | Recognized |
| Number of Signal Positions: | 0 |
| CSA File Number: | LR7189 |
| Packaging Quantity: | 1 |
| Housing Color: | Blue |
| Housing Material: | Nylon |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Layout: | Inline |
| Operating Voltage: | 600 VAC |
| Assembly Integration Feature: | Without |
| Termination Method to Wire & Cable: | Crimp |
| For Use With: | Appropriate Universal MATE-N-LOK Cap or Header |
| Connector & Housing Type: | Plug |
| Rectangular Power Connector Type: | Housing |
| CSA Rating: | Certified |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Agency/Standard: | CSA , UL |
| Centerline (Pitch): | .25 in, 6.35 mm |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
Product Guides
+
Frequently Asked Questions
Is 1-480702-6 discontinued?
Yes, 1-480702-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-480702-6?
The recommended replacement for 1-480702-6 is 1-480700-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-480702-6 RoHS compliant?
Yes, 1-480702-6 is RoHS compliant.
What is the lead time for 1-480702-6?
The standard lead time for 1-480702-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.