- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480702-5
TE Connectivity / AMP Brand
1-480702-5
04P UMNL PLUG HSG GRN
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Universal MATE-N-LOK Product Line
- In-Line Contact Layout
- 6.35 mm Centerline
- Number of Positions = 4
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480702-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.