- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480701-4
1-480701-4
TE Connectivity / AMP Brand
03P UMNL CAP HSG YELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P UMNL CAP HSG YELL
Product Highlights:
- Connector
- Universal MATE-N-LOK Product Line
- Housing
- Connector Style = Receptacle
- Contact Type = Pin or Socket
Search Keywords: 14807014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480701-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,789
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3099
1,000
$0.2611
2,500
$0.2371
5,000
$0.2302
7,500
$0.2273
25,000
$0.2244
50,000
$0.2238
100,000 +
$0.2232
Click for Quote
Log in
to unlock special pricing