- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480700-5
TE Connectivity / AMP Brand
1-480700-5
03P UMNL PLUG HSG GRN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P UMNL PLUG HSG GRN
Product Highlights:
- Connector
- Universal MATE-N-LOK Product Line
- Housing
- Connector Style = Plug
- Contact Type = Pin or Socket
Search Keywords: 14807005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480700-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:36/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-480700-5 RoHS compliant?
Yes, 1-480700-5 is RoHS compliant.
What is the lead time for 1-480700-5?
The standard lead time for 1-480700-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,846
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.2513
1,000
$0.1980
2,500
$0.1894
5,000
$0.1867
7,500
$0.1841
25,000
$0.1620
50,000
$0.1616
100,000 +
$0.1534
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT