- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480700-2
TE Connectivity / AMP Brand
1-480700-2
03P UMNL PLUG HSG RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P UMNL PLUG HSG RED
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 3
Search Keywords: 14807002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480700-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:36/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-480700-2 RoHS compliant?
Yes, 1-480700-2 is RoHS compliant.
What is the lead time for 1-480700-2?
The standard lead time for 1-480700-2 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,482
Can Ship immediately
Manufacturer Stock:
5,200
can ship
Minimum Order Quantity:
100
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$0.3171
1,000
$0.2690
2,500
$0.2564
5,000
$0.2449
7,500
$0.2385
25,000
$0.2322
50,000
$0.2316
100,000 +
$0.2310
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT