Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480700-1

03P UMNL PLUG HSG BRN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P UMNL PLUG HSG BRN
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
Search Keywords: 14807001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480700-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480700-1 RoHS compliant?
Yes, 1-480700-1 is RoHS compliant.
What is the lead time for 1-480700-1?
The standard lead time for 1-480700-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 493
Ships today, if you order in
Manufacturer Stock:
10,400 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1300
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3041
250
$0.2621
500
$0.2614
1,000
$0.2418
1,300
$0.2369
2,600
$0.2293
3,900
$0.2268
5,200 +
$0.1927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!