Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480700-0

Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latch Lock - Crimp Termination -Free Han ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latch Lock - Crimp Termination -Free Hanging (In-Line) -Natural.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
Search Keywords: 14807000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480700-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2800
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 36/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480700-0 RoHS compliant?
Yes, 1-480700-0 is RoHS compliant.
What is the lead time for 1-480700-0?
The standard lead time for 1-480700-0 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113,062
Can Ship immediately
Minimum Order Quantity:
250
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1951
1,000
$0.1214
2,800
$0.1182
5,600
$0.1151
8,400
$0.1132
25,200
$0.1129
50,400
$0.1126
100,800 +
$0.1124
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!