- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480699-9
TE Connectivity / AMP Brand
1-480699-9
Connector Housing - Inline - Black - Universal MATE-N-LOK Series - Receptacle - 2 Positions - 6.35 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 2
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-480699-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 19/Contact A |
| Operating Temperature: | -55 to 105 °C |