- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480699-8
1-480699-8
TE Connectivity / AMP Brand
02P UMNL CAP HSG GRY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
02P UMNL CAP HSG GRY
Search Keywords: 14806998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480699-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
300
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$0.2002
1,000
$0.1862
2,500
$0.1806
5,000
$0.1764
7,500
$0.1739
25,000
$0.1490
50,000
$0.1452
100,000 +
$0.1363
Click for Quote
Log in
to unlock special pricing