Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480699-6

02P UMNL CAP HSG BLU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P UMNL CAP HSG BLU
Search Keywords: 14806996
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480699-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480699-6 RoHS compliant?
Yes, 1-480699-6 is RoHS compliant.
What is the lead time for 1-480699-6?
The standard lead time for 1-480699-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Ships today, if you order in
Manufacturer Stock:
3,500 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
875
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3024
250
$0.3017
500
$0.3009
875
$0.3002
1,750
$0.2251
2,625
$0.2101
3,500 +
$0.2059
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!