Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480699-0

Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 14806990
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480699-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    36/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480699-0 RoHS compliant?
Yes, 1-480699-0 is RoHS compliant.
What is the lead time for 1-480699-0?
The standard lead time for 1-480699-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108,877
Can Ship immediately
Minimum Order Quantity:
250
4 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1866
1,000
$0.1416
3,000
$0.1379
6,000
$0.1341
9,000
$0.1317
27,000
$0.1314
51,000
$0.1310
102,000 +
$0.1307
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!