Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480698-0

Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 14806980
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480698-0
Alias/AKA: BACA-AMP-150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 36/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480698-0 RoHS compliant?
Yes, 1-480698-0 is RoHS compliant.
What is the lead time for 1-480698-0?
The standard lead time for 1-480698-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168,120
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2358
1,000
$0.1532
3,000
$0.1483
6,000
$0.1444
9,000
$0.1440
27,000
$0.1437
51,000
$0.1433
102,000 +
$0.1430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!