- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480696-0
1-480696-0
TE Connectivity / AMP Brand
06P CMNL PLUG HSG M-M D/L NATL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
06P CMNL PLUG HSG M-M D/L NATL
Search Keywords: 14806960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480696-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
541
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$0.6200
250
$0.6183
500
$0.6168
1,000
$0.4626
1,500
$0.4318
2,000 +
$0.4231
Click for Quote
Log in
to unlock special pricing